Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DDR-15L-5
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
18 to 75 V
Number of Outputs:
1
Output Voltage:
5 V
Output Current:
3 A
Output Power:
15 W
Mounting:
DIN Rail
Type:
Step Down
Dimension:
58.4 x 17.5 x 90 mm
Output Type:
Fixed
Family:
DDR-15G
Module DC-DC 1-OUT 5V 3A 15W 4-Pin
Search Keywords:
DDR15L5
IN STOCK:
17
Can Ship immediately
On Order:
100
can ship 2/21/25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$20.10
$20.100
5
$19.20
$96.000
10
$18.30
$183.000
20
+
$17.80
$356.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
DDR-15G-12
Module DC-DC 1-OUT 12V 1.25A 15W 4-Pin
3003020
End cover - length: 42.5 mm - width: 1.8 mm - height: 35.9 mm - color: gray
DDR-60L-12
Module DC-DC 1-OUT 12V 5A 60W 6-Pin
3004362
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection met...
DDR-120C-12
Module DC-DC 1-OUT 12V 10A 120W 3-Pin