Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DDR-240B-48
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
113.5 x 40 x 125.2 mm
Input Voltage:
16.8 to 33.6 V
Family:
DDR-240
The MEAN WELL DDR-240B-48 is a compact and versatile DC-DC module that delivers reliable and efficient power conversion. With a single output of 48V and a current rating of 5A, this module is capable of providing a maximum power of 240W. The DDR-240B-48 is designed with a 4-pin connector, ensuring easy and secure connectivity. It is equipped with advanced protection features including short circuit, overload, overvoltage, and overtemperature protection, ensuring safe and reliable operation. This module is ideal for a wide range of applications where stable and efficient power conversion is required, such as industrial automation, telecommunications, transportation, and more. With its small form factor and high performance, the MEAN WELL DDR-240B-48 is the perfect choice for your DC-DC power conversion needs.
Search Keywords:
DDR240B48
IN STOCK:
25
Can Ship immediately
Manufacturer Stock:
4
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/10/25
Quantity
Unit Price
Ext. Price
1
$100.70
$100.700
5
$95.90
$479.500
10
$91.70
$917.000
20
+
$89.00
$1,780.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
DR-UPS40
UPS DC DIN Rail 21V to 29V
2G10UM
Circuit Protector, DIN Rail - UL508, CSA, CE - 480Y/277Vac - G Curve - 2P - 10A
2D20UM
Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 480Y/277Vac - D Curve - 2P - 20A
NDR-480-24
AC/DC Single output Industrial DIN rail power supply - Output 24Vdc at 20A - 480W - metal ...
DDR-30G-12
Module DC-DC 1-OUT 12V 2.5A 30W 4-Pin