help desk software
DATA SHEET

DDR-30G-12

Mean Well

Module DC-DC 1-OUT 12V 2.5A 30W 4-Pin .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DDR-30G-12
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Input Voltage:
9 to 36 V
Number of Outputs:
1
Output Voltage:
12 V
Output Current:
2.5 A
Output Power:
30 W
Mounting:
DIN Rail
Type:
N/A
Dimension:
58.4 x 35 x 90 mm
Output Type:
Fixed
Family:
DDR-30
The MEAN WELL DDR-30G-12 is a high-quality DC-DC module that provides a stable and efficient power supply solution. With a single output of 12V and a maximum output current of 2.5A, it is capable of delivering up to 30W of power. This module is designed with a 4-pin configuration, ensuring easy installation and connection. Ideal for various industrial and commercial applications, the DDR-30G-12 guarantees reliable performance, long-lasting durability, and excellent energy efficiency.
Search Keywords:
DDR30G12
IN STOCK: 85
Can Ship immediately
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.80
$26.800
5
$25.50
$127.500
10
$24.40
$244.000
20 +
$23.70
$474.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models