Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
DDR-30G-24
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Input Voltage:
9 to 36 V
Number of Outputs:
1
Output Voltage:
24 V
Output Current:
1.25 A
Output Power:
30 W
Mounting:
DIN Rail
Type:
N/A
Dimension:
58.4 x 35 x 90 mm
Output Type:
Fixed
Family:
DDR-30
The MEAN WELL part DDR-30G-24 is a reliable and high-quality module DC-DC converter that provides a single output of 24V with a current rating of 1.25A and a power output of 30W. With its compact 4-pin design, this converter is easy to install and suitable for a wide range of applications. Its excellent efficiency and stability ensure optimal performance and enhanced reliability. The MEAN WELL DDR-30G-24 is the ideal solution for powering various electronic devices and systems requiring a precise and stable 24V output.
Search Keywords:
DDR30G24
IN STOCK:
209
Can Ship immediately
Manufacturer Stock:
4
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$26.80
$26.800
5
$25.50
$127.500
10
$24.40
$244.000
20
+
$23.70
$474.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
DR-UPS40
UPS DC DIN Rail 21V to 29V
20241-83
Power Relay 120VAC 30A DPDT (( 84.33mm 63.5mm 60.45mm))
HE1AN-Q-DC12V
Power Relay 12VDC 30A SPST-NO(60x33x46.2)mm Flange
MTA206N
Toggle Switch - DPDT - On-On - 6A 125V (AC) / 4A 28V (DC) - 10.49mm Round Actuator - 1/4-4...
LRS-50-24
AC/DC Power Supply - 1 Output - 24V@2.2A - 52.8W.