Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DDR-30L-24
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
18 to 75 V
Number of Outputs:
1
Output Voltage:
24 V
Output Current:
1.25 A
Output Power:
30 W
Mounting:
DIN Rail
Type:
N/A
Dimension:
58.4 x 35 x 90 mm
Output Type:
Fixed
Family:
DDR-30
The MEAN WELL DDR-30L-24 is a highly efficient and reliable module DC-DC converter that provides a single output of 24V with a current capacity of 1.25A and a power rating of 30W. This 4-pin converter is designed to deliver stable and consistent performance, making it ideal for various industrial and commercial applications. Its compact size and robust construction make it easily mountable and perfect for space-constrained environments. With MEAN WELL's renowned quality and reputation, you can trust the DDR-30L-24 to deliver exceptional power conversion and reliable operation.
Search Keywords:
DDR30L24
IN STOCK:
296
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$26.80
$26.800
5
$25.50
$127.500
10
$24.40
$244.000
20
+
$23.70
$474.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
206837-2
Circular Connector Housing - Plug - For Female Sockets - 24 Positions - Shell Size 23 - Th...
1432553
Conn Power Distribution Blocks 2 POS 38.9mm Screw Cable Mount 335A
RTE-B2AF20
Multi range timer
3-640427-7
07P MTA156 CONN ASSY 20AWG YEL
3-640427-4
04P MTA156 CONN ASSY 20AWG YEL