Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DDR-30L-5
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
18 to 75 V
Number of Outputs:
1
Output Voltage:
5 V
Output Current:
6 A
Output Power:
30 W
Mounting:
DIN Rail
Type:
Step Down
Dimension:
58.4 x 35 x 90 mm
Output Type:
Fixed
Family:
DDR-30
The MEAN WELL DDR-30L-5 is a compact and reliable DC-DC module that provides a single 5V output with a maximum current of 6A and a power rating of 30W. This module is designed with a 4-pin connector for easy installation and is ideal for a wide range of applications that require efficient power conversion.
Search Keywords:
DDR30L5
IN STOCK:
116
Ships today, if you order in
Manufacturer Stock:
4
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$26.80
$26.800
5
$25.50
$127.500
10
$24.40
$244.000
20
+
$23.70
$474.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides