help desk software
DATA SHEET

DDR-480B-48

Mean Well

480W DIN Rail DC-DC Converter - Output: 48VDC - Input: 16.8 to 33.6VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DDR-480B-48
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input Voltage:
16.8 to 33.6 V
Number of Outputs:
14397
Output Voltage:
48 V
Output Current:
15 A
Output Power:
480 W
Mounting:
DIN Rail
Type:
Step Down4409
Dimension:
129.2 x 85.5 x 125.24388mmmm
Output Type:
Fixed4399
Family:
DDR-480
480W DIN Rail DC-DC Converter - Output: 48VDC - Input: 16.8 to 33.6VDC
Search Keywords:
DDR480B48
IN STOCK: 7
Can Ship immediately
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$210.90
$210.900
5
$200.90
$1,004.500
10
$192.00
$1,920.000
20 +
$186.50
$3,730.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models