DDR-480C-24
Mean Well480W DIN Rail DC-DC Converter - Output: 24VDC - Input: 33.6 to 67.2VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DDR-480C-24
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
33.6 to 67.2 V
Number of Outputs:
14397
Output Voltage:
24 V
Output Current:
30 A
Output Power:
480 W
Mounting:
DIN Rail
Type:
Step Down4409
Dimension:
129.2 x 85.5 x 125.24388mmmm
Output Type:
Fixed4399
Family:
DDR-480
The MEAN WELL DDR-480C-24 is a reliable and efficient DIN rail DC-DC converter, capable of delivering an output of 24VDC. With a power rating of 480W, this converter is suitable for a wide range of applications requiring reliable voltage conversion. The input voltage range of 33.6 to 67.2VDC allows for flexibility in various power systems. Equipped with advanced protection features such as short circuit, overload, overvoltage, and overtemperature protection, this converter ensures safe and stable operation. Designed for easy installation on standard DIN rails, the MEAN WELL DDR-480C-24 offers convenience and reliability in one compact package.
Search Keywords:
DDR480C24
IN STOCK:
15
Can Ship immediately
Manufacturer Stock:
248
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$210.90
$210.900
5
$200.90
$1,004.500
10
$192.00
$1,920.000
20
+
$186.50
$3,730.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides