DDR-480D-24
Mean Well480W DIN Rail DC-DC Converter - Output: 24VDC - Input: 67.2 to 154VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DDR-480D-24
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
67.2 to 154 V
Number of Outputs:
14397
Output Voltage:
24 V
Output Current:
30 A
Output Power:
480 W
Mounting:
DIN Rail
Type:
Step Down4409
Dimension:
129.2 x 85.5 x 125.24388mmmm
Output Type:
Fixed4399
Family:
DDR-480
The MEAN WELL DDR-480D-24 is a high-performance DIN Rail DC-DC converter with a power output of 480W. Designed for industrial applications, this converter efficiently converts input voltage ranging from 67.2 to 154VDC to a stable 24VDC output. With its robust construction, compact size, and convenient DIN Rail mounting capabilities, it is ideal for power conversion in various industrial automation, control, and networking systems. This reliable and versatile converter ensures consistent and reliable performance, making it a trusted choice for demanding applications.
Search Keywords:
DDR480D24
IN STOCK:
13
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$210.90
$210.900
5
$200.90
$1,004.500
10
$192.00
$1,920.000
20
+
$186.50
$3,730.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides