DDR-480D-48
Mean Well480W DIN Rail DC-DC Converter - Output: 48VDC - Input: 67.2 to 154VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DDR-480D-48
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
67.2 to 154 V
Number of Outputs:
14397
Output Voltage:
48 V
Output Current:
15 A
Output Power:
480 W
Mounting:
DIN Rail
Type:
Step Down4409
Dimension:
129.2 x 85.5 x 125.24388mmmm
Output Type:
Fixed4399
Family:
DDR-480
The MEAN WELL DDR-480D-48 is a high-quality 480W DIN Rail DC-DC converter designed for reliable power conversion. With an output of 48VDC and an input range of 67.2 to 154VDC, this converter is ideal for a wide range of industrial and commercial applications. Its compact and durable design makes it easy to install and ensures long-term performance. Upgrade your power system with the MEAN WELL DDR-480D-48 for efficient and stable power conversion.
Search Keywords:
DDR480D48
IN STOCK:
7
Can Ship immediately
Manufacturer Stock:
6
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$210.90
$210.900
5
$200.90
$1,004.500
10
$192.00
$1,920.000
20
+
$186.50
$3,730.000
Please Note:
Item may be subject to tariff fee if shipping within the United States