Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DDR-60G-12
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Input Voltage:
9 to 36 V
Number of Outputs:
1
Output Voltage:
12 V
Output Current:
5 A
Output Power:
60 W
Mounting:
DIN Rail
Type:
Step Down,Step Up
Dimension:
58.4 x 52.5 x 90mm
Output Type:
Fixed
Family:
DDR-60
The MEAN WELL DDR-60G-12 is a highly efficient and reliable module DC-DC converter that provides a single output of 12V and a maximum current of 5A. With a power rating of 60W, this converter is capable of delivering a stable and regulated output voltage, making it ideal for various industrial and commercial applications.Featuring a compact 6-pin design, the DDR-60G-12 is easy to install and can be seamlessly integrated into any existing system. With its advanced features and robust construction, this converter ensures reliable and consistent performance even in demanding environments.The MEAN WELL DDR-60G-12 is known for its high efficiency, low power consumption, and wide operating temperature range, making it suitable for both indoor and outdoor use. It also provides comprehensive protection mechanisms, including overcurrent, overvoltage, and short circuit protection, ensuring the safety of your equipment.Whether you require a reliable power supply for your automation systems, LED lighting applications, or any other DC-powered devices, the MEAN WELL DDR-60G-12 is engineered to deliver exceptional performance, reliability, and longevity.
Search Keywords:
DDR60G12
IN STOCK:
525
Can Ship immediately
Manufacturer Stock:
17
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$33.30
$33.300
5
$31.70
$158.500
10
$30.30
$303.000
20
+
$29.40
$588.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3-640440-3
Wire-To-Board Connector - 2.54 mm - 3 Contacts - Receptacle - MTA-100 Series - IDC / IDT -...
50865
SOCKET,MIN-SPR AU SER-4
20241-83
Power Relay 120VAC 30A DPDT (( 84.33mm 63.5mm 60.45mm))
PRD-11DG0-24
Power Relay 24VDC 30A DPDT(85.73x63.8x63.5)mm Chassis Mount
T92S11A22-120
Power Relay 120VAC 30A DPDT(68.58x34.54x37.97)mm Flange