Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DDR-60G-15
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
9 to 36 V
Number of Outputs:
1
Output Voltage:
15 V
Output Current:
4 A
Output Power:
60 W
Mounting:
DIN Rail
Type:
Step Down,Step Up
Dimension:
58.4 x 52.5 x 90mm
Output Type:
Fixed
Family:
DDR-60
The MEAN WELL DDR-60G-15 is a high-quality DC-DC module that outputs 15V at 4A, providing a total power output of 60W. This module is compact and efficient, making it ideal for a wide range of applications. With its 6-pin design, the DDR-60G-15 is easy to install and integrate into your system. Trust MEAN WELL for reliable power solutions.
Search Keywords:
DDR60G15
IN STOCK:
119
Can Ship immediately
Manufacturer Stock:
2
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$33.30
$33.300
5
$31.70
$158.500
10
$30.30
$303.000
20
+
$29.40
$588.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides