Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DDR-60L-5
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
18 to 75 V
Number of Outputs:
1
Output Voltage:
5 V
Output Current:
12 A
Output Power:
60 W
Mounting:
DIN Rail
Type:
Step Down
Dimension:
58.4 x 52.5 x 90mm
Output Type:
Fixed
Family:
DDR-60
Module DC-DC 1-OUT 5V 12A 60W 6-Pin
Search Keywords:
DDR60L5
IN STOCK:
56
Ships today, if you order in
Manufacturer Stock:
10
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$33.30
$33.300
5
$31.70
$158.500
10
$30.30
$303.000
20
+
$29.40
$588.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides