Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DKA30A-15
RoHS:
Yes
HTS:
8504409580
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack
1
Family:
DKA30A-15
Dimension:
50.8 x 50.8 x 21 mm
Input Voltage:
18 V
The MEAN WELL part DKA30A-15 is a high-quality, reliable DC-DC module designed for various applications. It provides two output voltages of 15V and -15V, with a current rating of 1A and -1A respectively. With a power output of 30W, this module offers efficient power conversion for your electronic devices. It features a 7-pin design for easy and secure connections. Whether you need to power your industrial equipment or electronics, this MEAN WELL module is the perfect choice.
Search Keywords:
DKA30A15
IN STOCK:
125
Ships today, if you order in
Manufacturer Stock:
20
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$31.78
$31.780
10
$28.74
$287.400
20
$28.45
$569.000
50
+
$28.17
$1,408.500
Product Guides
CUSTOMERS
ALSO BOUGHT
DCW12A-15
Module DC-DC 2-OUT 15V/-15V 0.4A/-0.4A 12W 9-Pin
A-SCREW-1-8
XLR Chassis Connectors Accessories - Black self tapping PLASTITE®* screw 2.9 x 1.05 tri-ro...
NC3MAH
A Series - 3 pole male XLR receptacle - grounding: separate ground contact to mating conne...
NC3FAH2-0
A Series - 3 pole female XLR receptacle - grounding: separate ground contact to mating con...
A06-LC-TT
Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Tube