Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
DKE15A-15
RoHS:
Yes
HTS:
8504409580
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack:
1
Family:
DKE15A-15
Input Voltage:
18 V
Dimension:
50.8 x 50.8 x 11 mm
Module DC-DC 2-OUT 15V/-15V 0.5A/-0.5A 15W 5-Pin
Search Keywords:
DKE15A15
IN STOCK:
54
Can Ship immediately
Manufacturer Stock:
2
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$21.21
$21.210
10
$20.15
$201.500
20
$19.14
$382.800
50
+
$18.18
$909.000
DOWNLOADS