Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DKE15B-12
RoHS:
Yes
HTS:
8504409580
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dimension:
50.8 x 50.8 x 11 mm
Family:
DKE15B-12
Input Voltage:
36 V
Module DC-DC 24VIN 2-OUT 12V/-12V 0.625A/-0.625A 15W 5-Pin
Search Keywords:
DKE15B12
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$21.21
$21.210
10
$20.15
$201.500
20
$19.14
$382.800
50
+
$18.18
$909.000
Product Guides
CUSTOMERS
ALSO BOUGHT
72.300.1053.9
Conn Rectangular F 10Signal/1Ground POS Screw ST Cable Mount
9006450000
Crimping Tool For Wire-End Ferrules
1-1337480-0
SMB FM BHSkt 50Ohm Gold Pltd
34561320
Threaded Insert - Steel Zinc-Plated - 106.18mmL x 5mmH x 2mmD
135110-01-24.00
RF Cable Assembly - SMA Bulkhead Jack to SMA Straight Plug on RG-316 cable - 2 feet