Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DPAN02A-15
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input Voltage:
9 to 18 V
Dimension:
21.8 x 9.2 x 11.1 mm
Family:
DPAN02
Module DC-DC 12VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 7-Pin SIP Module
Search Keywords:
DPAN02A15
IN STOCK:
88
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$10.112
$10.112
10
$8.567
$85.670
20
$8.482
$169.640
50
+
$8.397
$419.850
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
530002-3
DUO TYNE FLAG TERMINAL
93PR100LF
Res Cermet Trimmer 100 Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole...
09-9076-1-03
PC JACK - NON-INSULATED - FEED THRU
20J15KE
Res Wirewound 15K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
20J18KE
Res Wirewound 18K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL