Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
DPAN02E-12
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Input Voltage:
4.5 to 9 V
Dimension:
21.8 x 9.2 x 11.1 mm
Family:
DPAN02
Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 7-Pin SIP Module
Search Keywords:
DPAN02E12
IN STOCK:
150
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$14.98
$14.980
10
$11.94
$119.400
20
$10.53
$210.600
50
+
$9.62
$481.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
LKG1AF-12V-16
Power Relay 12VDC 16A SPST-NO(24x11x25)mm THT
PS-6001
Aleph-Proximity Sensor – High Power
EX-11EB
Photoelectric Sensor Thru-beam Dark ON NPN 0.15m
AL6Q-M23-G
Switch Push Button N.O./N.C. DPDT Square Button 1A 250VAC 250VDC Momentary Contact Quick C...
A16LAGA12D2
Switch Push Button N.O./N.C. DPDT Square Button 5A 250VAC 30VDC Alternate Contact Solder P...