Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DPBW03G-12
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
75 V
Dimension:
21.8 x 9.2 x 11.1 mm
Family:
DPBW03
Module DC-DC 48VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 7-Pin SIP Module
Search Keywords:
DPBW03G12
IN STOCK:
76
Can Ship immediately
Manufacturer Stock:
65
can ship
12/6/24
Factory Lead-Time
16 Weeks
can ship
3/13/25
Quantity
Unit Price
Ext. Price
1
$11.50
$11.500
10
$9.27
$92.700
20
$9.18
$183.600
50
+
$8.44
$422.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
SPBW03G-05
Module DC-DC 48VIN 1-OUT 5V 0.6A 3W 7-Pin SIP Module
JW2SN-DC48V
Power Relay 48VDC 5A DPDT(28.6mm 12.8mm 20mm) THT
2-520183-2
Quick Disconnect Terminal - Ultra-Fast FASTON Series - Female Quick Disconnect - 6.35mm x ...
89947-110LF
Conn IDC Connector RCP 10 POS 2mm IDT RA Cable Mount Tube
8241-BLK-1000
Coaxial Cable Braid Polyethylene 23AWG 6.09mm 300VAC Black 304.8m Reel