DR-15-5
Mean WellAC-DC Industrial DIN rail power supply; Output 5Vdc at 2.4A; plastic T-shape case .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DR-15-5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
DIN Rail
AC Input Voltage:
110,230 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
2.4 A
Maximum Output Power:
12 W
Input Connector Type:
Screw Terminal Block
Dimension:
56 x 25 x 93 mm
Life Cycle:
Discontinued & Replaced
The DR-15-5 is a 12W Industrial DIN Rail Power Supply featuring Constant voltage mode output for single channel.
DR-15-5 input voltage ranges from 85 to 264VAC. Voltage output is 5VDC and adjustable from 4.75 to 5.5 V and current output is adjustable from 0 to 2.4 A with rated current 2.4A.
Thanks to the high efficiency up to 77%, it is able of operating from -20 to +60 ℃ case temperature under free air convection.
DR-15-5 uses a LED indicator for power on. The DR-15-5 has a 3 years factory warranty.
Search Keywords:
DR155
This product is discontinued, but still in stock
IN STOCK:
98
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$28.82
$28.820
3
$23.05
$69.150
5
+
$20.34
$101.700
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides