help desk software
DATA SHEET

DR-30-15

Mean Well

AC/DC Power Supply - 1 Output - 15V@2A - 30W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DR-30-15
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Regulated
Style:
DIN Rail
AC Input Voltage:
110,230 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
2 A
Maximum Output Power:
30 W
Input Connector Type:
Screw Terminal Block
Dimension:
78 x 56 x 93mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply - 1 Output - 15V@2A - 30W
Search Keywords:
DR3015
  This product is discontinued, but still in stock
IN STOCK: 31
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$33.09
$33.090
20
$18.34
$366.800
50 +
$17.95
$897.500
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
HDR-30-15
HDR-30-15
VIEW PRODUCT
Tools/3D Models
Product Guides