DR-60-12
Mean WellAC-DC Industrial DIN rail power supply; Output 12Vdc at 4.5A; plastic T-shape case .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DR-60-12
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Regulated
Style:
DIN Rail
AC Input Voltage:
110,230 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
4.5 A
Maximum Output Power:
54 W
Input Connector Type:
Screw Terminal Block
Dimension:
78 x 56 x 93mm
Life Cycle:
Discontinued & Replaced
The DR-60-12 is a 54W Industrial DIN Rail Power Supply featuring Constant voltage mode output for single channel.
DR-60-12 input voltage ranges from 88 to 264VAC. Voltage output is 12VDC and adjustable from 11.1 to 13.2V and current output is adjustable from 0 to 4.5 A with rated current 4.5A.
Thanks to the high efficiency up to 82%, it is able of operating from -20 to +60 ℃ case temperature under free air convection.
DR-60-12 uses a LED indicator for power on. The DR-60-12 has a 3 years factory warranty.
Search Keywords:
DR6012
This product is discontinued, but still in stock
IN STOCK:
111
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$48.10
$48.100
10
$27.17
$271.700
20
+
$24.88
$497.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides