Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DR-60-5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Regulated
Style:
DIN Rail
AC Input Voltage:
110,230 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
6.5 A
Maximum Output Power:
32.5 W
Input Connector Type:
Screw Terminal Block
Dimension:
78 x 56 x 93mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply - 1 Output - 5V@6.5A - 32.5W
Search Keywords:
DR605
This product is discontinued, but still in stock
IN STOCK:
199
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$26.50
$26.500
10
$25.97
$259.700
20
$25.21
$504.200
50
+
$24.32
$1,216.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides