DR-75-48
Mean WellAC-DC Industrial DIN rail power supply; Output 48Vdc at 1.6A; metal case .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DR-75-48
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Regulated
Style:
DIN Rail
AC Input Voltage:
110,230 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
1.6 A
Maximum Output Power:
76.8 W
Input Connector Type:
Screw Terminal Block
Dimension:
100 x 55.5 x 125.2mm
Life Cycle:
Discontinued & Replaced
The DR-75-48 is a 76.8W Industrial DIN Rail Power Supply featuring Constant voltage mode output for single channel. DR-75-48 input voltage ranges from 85 to 264VAC. Voltage output is 48VDC and adjustable from 48 to 53V and current output is adjustable from 0 to 1.6 A with rated current 1.6A.
Thanks to the high efficiency up to 81%, it is able of operating from -10 to +60 ℃ case temperature under free air convection. DR-75-48 uses a LED indicator for power on with fixed switching frequency at 50KHz. The DR-75-48 has a 3 years factory warranty.
Search Keywords:
DR7548
This product is discontinued, but still in stock
IN STOCK:
31
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$66.59
$66.590
20
$35.45
$709.000
50
+
$33.38
$1,669.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides