Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DRA-40-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
3.34 A
Maximum Output Power:
40.08 W
Input Connector Type:
Screw Terminal Block
Dimension:
100 x 40 x 90 mm
AC/DC Power Supply - 1 Output - 12V@3.34A - 40.08W
Search Keywords:
DRA4012
IN STOCK:
48
Ships today, if you order in
Manufacturer Stock:
1
can ship
12/6/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$23.40
$23.400
5
$22.30
$111.500
10
$21.30
$213.000
20
+
$20.70
$414.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
914CE1-Q
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin ...
97-3101A-14S(689)(0850)
Solid Strain Relief Backshell 180° Electroless Nickel 14S Shell Size Aluminum Automotive
GST25A05-P1J
AC/DC Adapter - Desktop - 20 Watts: 5V @ 4A - IEC C320-C14 Inlet