Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DRA-60-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
5 A
Maximum Output Power:
60 W
Input Connector Type:
Screw Terminal Block
Dimension:
100 x 40 x 90 mm
AC/DC Power Supply - 1 Output - 12V@5A - 60W
Search Keywords:
DRA6012
IN STOCK:
4
Ships today, if you order in
Manufacturer Stock:
21
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$26.00
$26.000
5
$24.80
$124.000
10
$23.70
$237.000
20
+
$23.00
$460.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
NDR-120-24
AC/DC Single output Industrial DIN rail power supply - Output 24Vdc at 5A - 120W - metal c...
R1.100.4001.0
Magnet Switch Interface-Device for Dual-Channel Connection of 4 Safety Sensors
SS-52300-001
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port
R1.188.1810.0
Electromechanical Relay 24VDC 24VAC DIN Rail Safety Relay