help desk software
DATA SHEET

DRC-100A

Mean Well

AC/DC Power Supply - 2 Outputs - 13.8/13.8V@4.5/2.5A - 96.6W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DRC-100A
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Regulated
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
2
Output Voltage:
13.8,13.8 V
Maximum Output Current:
4.5,2.5 A
Maximum Output Power:
96.6 W
Input Connector Type:
Screw Terminal Block
Dimension:
100 x 55 x 90 mm
AC-DC DIN rail single output power supply with battery charger (UPS function); Output 13.8Vdc at 4.5A and 13.8Vdc at 2.5A.It has a rated power of 96.6W and can work up to 70°C temperature. Dimensions are Width 55 mm, Height 90 mm, and Depth 100 mm.
Search Keywords:
DRC100A
IN STOCK: 468
Ships today, if you order in
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$50.40
$50.400
5
$48.00
$240.000
10
$45.80
$458.000
20 +
$44.50
$890.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models