DRC-100B
Mean WellAC/DC Power Supply - 2 Outputs - 27.6/27.6V@2.25/1.25A - 96.6W .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DRC-100B
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
2
Output Voltage:
27.6,27.6 V
Maximum Output Current:
2.25,1.25 A
Maximum Output Power:
96.6 W
Input Connector Type:
Screw Terminal Block
Dimension:
100 x 55 x 90 mm
AC-DC DIN rail single output power supply with battery charger (UPS function); Output 27.6Vdc at 2.25A and 27.6Vdc at 1.25A. It has an output power of 96.6W. Width, height and depth is 55 mm, 90 mm, and 100 mm respectively, and can work up to 70°C temperature.
Search Keywords:
DRC100B
IN STOCK:
385
Ships today, if you order in
Manufacturer Stock:
71
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$50.40
$50.400
5
$48.00
$240.000
10
$45.80
$458.000
20
+
$44.50
$890.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
821TD10H-UNI
Electromechanical Relay 12V to 240VDC 12V to 240VAC 15A SPDT (90x17.6x65)mm DIN Rail Time ...
206044-1
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...
MDR-60-24
AC/DC Power Supply - 1 Output - 24V@2.5A - 60W.
RS-150-12
AC/DC Power Supply - 1 Output - 12V@12.5A - 150W
SE-600-24
AC/DC Power Supply - 1 Output - 24V@25A - 600W