DRC-40A
Mean WellAC/DC Power Supply - 2 Outputs - 13.8/13.8V@1.9/1A - 40.02W .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DRC-40A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
2
Output Voltage:
13.8,13.8 V
Maximum Output Current:
1.9,1 A
Maximum Output Power:
40.02 W
Input Connector Type:
Screw Terminal Block
Dimension:
79 x 40 mm
The MEAN WELL DRC-40A is a highly reliable AC/DC power supply with 2 outputs. It provides a voltage output of 13.8V with a current of 1.9A for the first output and 13.8V with a current of 1A for the second output, making it suitable for a variety of applications. With a power output of 40.02W, this power supply ensures stable and efficient performance. Whether you need to power multiple devices or require a backup power source, the MEAN WELL DRC-40A provides the reliability and performance you can trust.
Search Keywords:
DRC40A
IN STOCK:
107
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$30.40
$30.400
5
$29.00
$145.000
10
$27.70
$277.000
20
+
$26.90
$538.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
DRC-60A
AC/DC Power Supply - 2 Outputs - 13.8/13.8V@2.8/1.5A - 59.34W
RSP-150-13.5
AC/DC Power Supply - 1 Output - 13.5V@11.2A - 151.2W
DRC-100A
AC/DC Power Supply - 2 Outputs - 13.8/13.8V@4.5/2.5A - 96.6W
A3M1ASQ12VDC2D
Automotive Relay with Metal Bracket - 28.5x28.5x26.5mm - SPST NO - Sealed - Quick Connect ...