DRC-60A
Mean WellAC/DC Power Supply - 2 Outputs - 13.8/13.8V@2.8/1.5A - 59.34W .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DRC-60A
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
2
Output Voltage:
13.8,13.8 V
Maximum Output Current:
2.8,1.5 A
Maximum Output Power:
59.34 W
Input Connector Type:
Screw Terminal Block
Dimension:
100 x 40 mm
The MEAN WELL DRC-60A is a reliable AC/DC power supply that offers two outputs of 13.8V@2.8A and 13.8V@1.5A, providing a total power output of 59.34W. This power supply is ideal for a wide range of applications that require stable and efficient power, such as industrial automation, communication systems, and LED lighting. With its compact and durable design, the MEAN WELL DRC-60A is a cost-effective solution for your power supply needs.
Search Keywords:
DRC60A
IN STOCK:
550
Ships today, if you order in
Manufacturer Stock:
53
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$35.90
$35.900
5
$34.20
$171.000
10
$32.70
$327.000
20
+
$31.80
$636.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
DRC-100A
AC/DC Power Supply - 2 Outputs - 13.8/13.8V@4.5/2.5A - 96.6W
DRC-40A
AC/DC Power Supply - 2 Outputs - 13.8/13.8V@1.9/1A - 40.02W
YB1503
RF Antenna - VHF - 162MHz - 150 to 174MHz Range - Yagi, 3-Element - 1 Band - 2 VSWR - 7.1d...
DDR-15G-5
Module DC-DC 1-OUT 5V 3A 15W 4-Pin
DDR-15G-12
Module DC-DC 1-OUT 12V 1.25A 15W 4-Pin