DRP-3200-48
Mean WellAC/DC Power Supply - Use w/DHP-1UT - 1 Output - 48V@67A - 3216W .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DRP-3200-48
RoHS:
Yes
HTS:
8504409540
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Regulated
Style:
Rackmount
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
67 A
Maximum Output Power:
3216 W
Input Connector Type:
N/A
Dimension:
325 x 107 x 41 mm
End of Life:
Final orders must be placed by 07/26/2025
The MEAN WELL DRP-3200-48 is a high-quality AC/DC power supply designed especially for use with the DHP-1UT series. With a single output of 48V at 67A, this power supply delivers an impressive 3216W of power, making it the perfect choice for industrial applications. Its compact and efficient design ensures reliable and consistent power delivery, while its robust construction guarantees durability even in demanding environments. Trust the MEAN WELL DRP-3200-48 for your power supply needs and experience outstanding performance and reliability.
Search Keywords:
DRP320048
End of Life: Final orders must be placed by 07/26/2025
IN STOCK:
0
On Order:
48
can ship 12/20/24
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$833.76
$833.760
10
$800.00
$8,000.000
20
$792.00
$15,840.000
50
+
$784.08
$39,204.000
Product Guides