help desk software
DATA SHEET

DRS-240-12

Mean Well

AC-DC Power Supply/UPS/Battery Charger - DIN Rail - 12VDC - 20A - Input: 90 to 305 VAC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DRS-240-12
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The MEAN WELL DRS-240-12 is a versatile and reliable AC-DC power supply that can be categorized as a UPS (uninterruptible power supply) and battery charger. With a compact DIN rail design, this power supply is perfect for industrial applications where space is limited. Operating at 12VDC output and capable of delivering up to 20A of continuous power, the DRS-240-12 can efficiently power a wide range of devices and equipment. Its input voltage range of 90 to 305 VAC ensures compatibility with various power sources, making it suitable for global installations. Equipped with advanced protection features, including short circuit, overvoltage, overload, and over-temperature protection, this power supply offers optimum performance and long-term reliability. It also has a built-in battery charger functionality, allowing you to conveniently charge backup batteries without the need for additional equipment.Whether you need a robust power supply or a reliable backup system, the MEAN WELL DRS-240-12 is an excellent choice that combines high performance, versatility, and safety in a compact and easy-to-install package.
Search Keywords:
DRS24012
IN STOCK: 8
Can Ship immediately
On Order:
16   can ship 3/28/25 
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$190.00
$190.000
5
$181.00
$905.000
10
$173.00
$1,730.000
20 +
$168.00
$3,360.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models