DRS-240-24
Mean WellAC-DC Power Supply/UPS/Battery Charger - DIN Rail - 24VDC - 10A - Input: 90 to 305 VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DRS-240-24
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The MEAN WELL part DRS-240-24 is a versatile AC-DC power supply that doubles as a UPS and battery charger. Designed for easy installation on a DIN rail, this power supply offers a reliable solution for various applications requiring a stable 24VDC output. With a wide input voltage range of 90 to 305 VAC, it ensures compatibility in diverse electrical environments. Featuring a high output current of 10A, it provides efficient power delivery to meet demanding requirements. This compact and efficient power supply is equipped with advanced features to ensure reliable operation and protect connected devices. Whether used as a standalone power supply, an uninterruptible power supply, or a battery charger, the MEAN WELL DRS-240-24 is an ideal choice for industrial, automation, and telecommunications applications.
Search Keywords:
DRS24024
IN STOCK:
29
Can Ship immediately
On Order:
48
can ship 3/28/25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$190.00
$190.000
5
$181.00
$905.000
10
$173.00
$1,730.000
20
+
$168.00
$3,360.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
AD-155B
AC/DC Power Supply Dual-OUT 27.6V/27.1V 5A/0.5A 151.55W 10-Pin
HLG-150H-24
AC/DC LED Pwr Sply - Const Curr/Volt - 151.2W - Fixed: 24 Vdc @ 6,300mA - Dim: No
SDR-120-24
AC/DC Power Supply - 1 Output - 24V@5A - 120W.
HLG-320H-15A
AC/DC LED Pwr Sply - Const Curr/Volt - 285W - Adj: 15 Vdc @ 19,000mA (19.0 A) - Dim: No
SDR-240-24
AC/DC Power Supply - 1 Output - 24V@10A - 240W.