help desk software
DATA SHEET

DRS-240-48

Mean Well

AC-DC Power Supply/UPS/Battery Charger - DIN Rail - 48VDC - 5A - Input: 90 to 305 VAC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DRS-240-48
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The MEAN WELL DRS-240-48 is a versatile AC-DC power supply/UPS/battery charger designed for a wide range of applications. With an input voltage range of 90 to 305 VAC, it can be used in various regions worldwide. This DIN rail-mountable device provides a stable output of 48VDC at 5A, ensuring reliable power delivery to your equipment.Equipped with a built-in UPS function, the DRS-240-48 offers seamless power backup during unexpected power outages, preventing data loss or downtime. It also functions as a battery charger, efficiently charging connected batteries while your equipment is running.With its compact design and reliable performance, the MEAN WELL DRS-240-48 is an ideal power solution for industrial automation, control systems, and other critical applications. Its wide input voltage range and flexible installation options make it a versatile choice for various projects.
Search Keywords:
DRS24048
IN STOCK: 24
Can Ship immediately
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$190.00
$190.000
5
$181.00
$905.000
10
$173.00
$1,730.000
20 +
$168.00
$3,360.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models