help desk software
DATA SHEET

DRT-480-48

Mean Well

AC/DC Power Supply - 1 Output - 48V@10A - 480W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DRT-480-48
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Regulated
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
10 A
Maximum Output Power:
480 W
Input Connector Type:
Screw Terminal Block
Dimension:
227 x 100 x 125.2mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply - 1 Output - 48V@10A - 480W
Search Keywords:
DRT48048
  This product is discontinued, but still in stock
IN STOCK: 164
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$106.99
$106.990
20
$104.90
$2,098.000
50 +
$103.32
$5,166.000
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
TDR-480-48
TDR-480-48
VIEW PRODUCT
Tools/3D Models
Product Guides