Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
EDR-120-48
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Regulated
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
2.5 A
Maximum Output Power:
120 W
Input Connector Type:
Screw Terminal Block
Dimension:
113.5 x 40 x 125.2 mm
The MEAN WELL EDR-120-48 is a reliable AC/DC power supply that delivers a single output of 48V at 2.5A, with a total power capacity of 120W. Designed for efficiency and stability, this power supply is suitable for various industrial and technological applications. With its compact design and robust construction, the EDR-120-48 ensures long-lasting performance and high levels of safety. Whether for manufacturing facilities, automation equipment, or telecommunications systems, this MEAN WELL power supply is an ideal choice for powering your devices with a steady and efficient flow of electricity.
Search Keywords:
EDR12048
IN STOCK:
488
Ships today, if you order in
Manufacturer Stock:
7
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$26.80
$26.800
5
$25.50
$127.500
10
$24.40
$244.000
20
+
$23.70
$474.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
350522-1
09P STR/REL HSG HNGD V0
350766-1
This housing from TE comes from their Wire to Board Universal MATE-N-LOK Connectors series...
350777-1
Rectangular Power Connector Housing - Plug - Male or Female - Wire-to-Wire/Board - 2 Posit...
71.352.1035.0
Hood 180° 10 Shell Size Silver Aluminum Die Cast
BZE6-2RN
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 0.5A 250VDC 6.67N Linear Conduit