Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
EDR-75-12
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
6.3 A
Maximum Output Power:
75.6 W
Input Connector Type:
Screw Terminal Block
Dimension:
102 x 35 x 125.2 mm
The MEAN WELL EDR-75-12 is a reliable and efficient AC/DC power supply, designed to provide a single output of 12V at a maximum current of 6.3A, delivering a total power output of 75.6W. With its compact design and high-quality construction, this power supply is perfect for a wide range of applications such as industrial automation, LED lighting, and telecommunications. It features a universal input voltage range, making it suitable for worldwide use. The EDR-75-12 is built with advanced protection and safety features, ensuring optimal performance and reliability.
Search Keywords:
EDR7512
IN STOCK:
20
Ships today, if you order in
On Order:
224
can ship 1/31/25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$23.20
$23.200
5
$22.10
$110.500
10
$21.10
$211.000
20
+
$20.50
$410.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
17535-BLK-B1
Cable Assembly AC Power 3m NEMA 5-15P 3 POS M 18AWG
1173C-SL001
Multi-Conductor Cable Polyvinyl Chloride 3 Conductors 22AWG 4.62mm 300VAC - Slate - 304.8m...
CAFL4U
Connector Terminal Block - Fuseblock - 6.3A(IEC)/12A(cULus) - 600V - 10-22 AWG - 72mm x 9m...
EPCAFL4U
End Plate Terminal Block - DIN Rail - Gray - 32mm x 72mm x 1.5mm.
3400S-1-502L
Res POT 5K Ohm 3% 5W 10(Elec)/10(Mech)Turns 6.34mm (65.09 X 46.04 X 52.39mm) Solder Lug Pa...