Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
EDR-75-48
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
1.6 A
Maximum Output Power:
76.8 W
Input Connector Type:
Screw Terminal Block
Dimension:
102 x 35 x 125.2 mm
AC/DC Power Supply - 1 Output - 48V@1.6A - 76.8W
Search Keywords:
EDR7548
IN STOCK:
42
Ships today, if you order in
Manufacturer Stock:
11
can ship
12/6/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$23.20
$23.200
5
$22.10
$110.500
10
$21.10
$211.000
20
+
$20.50
$410.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides