ELG-100-24
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 96W - Fixed: 24 Vdc @ 4,000mA - Dim: No .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
ELG-100-24
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
96 W
Output Voltage Range:
12.0 to 24.0 Vdc
Maximum Output Current:
4,000 mA (4.0 A)
Minimum AC Input Voltage:
100
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
142
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, RCM
NEC Class:
2
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
ELG-100
The MEAN WELL ELG-100-24 is an AC/DC LED power supply that provides a constant current and voltage output for efficient and reliable operation of LED lighting applications. With a power rating of 96W, this power supply delivers a fixed output of 24Vdc at 4,000mA. Designed for high performance and durability, it is suitable for a wide range of lighting fixtures and installations. The ELG-100-24 does not support dimming functionality, ensuring consistent illumination without the need for additional equipment or controls.
Search Keywords:
ELG10024
Possible Replacement options available. See Alternatives
IN STOCK:
67
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$37.60
$37.600
5
$35.80
$179.000
10
$34.30
$343.000
20
+
$33.30
$666.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
LPV-60-12
AC/DC LED Power Supply - Const Volt - 60W - Fixed: 12 Vdc @ 5,000mA - Dim: No
APC-12-350
AC-DC Single output LED driver Constant Current (CC); Output 00.35A at 9-36Vdc
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
IRM-60-24ST
AC/DC Power Supply - 1 Output - 24V@2.5A - 60W - Module
3058046
End cover - length: 80.9 mm - width: 2.2 mm - height: 39.7 mm - color: gray