help desk software
DATA SHEET

ELG-100-24B

Mean Well

AC/DC LED Pwr Sply - Const Curr/Volt - 96W - Fixd: 24 Vdc @ 4,000mA - Dim: 0-10Vdc/PWM/Resist .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
ELG-100-24B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
0 to 10 Vdc/PWM/Resistance
Maximum Output Power:
96 W
Output Voltage Range:
12.0 to 24.0 Vdc
Maximum Output Current:
4,000 mA (4.0 A)
Minimum AC Input Voltage:
100
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
142
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, RCM
NEC Class:
2
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
ELG-100
The MEAN WELL ELG-100-24B is an AC/DC LED Power Supply designed for constant current/voltage applications. With a power output of 96W, this power supply offers a fixed output of 24 Vdc at 4,000mA. It supports multiple dimming options including 0-10Vdc, PWM, and resistor. Ideal for LED lighting systems, this power supply provides reliable and efficient performance.
Search Keywords:
ELG10024B
IN STOCK: 0
On Order:
64   can ship 2/10/25 
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$39.90
$39.900
5
$38.00
$190.000
10
$36.30
$363.000
20 +
$35.30
$706.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models