ELG-100-36B
Mean WellAC/DC LED Pwr Sply - Const Curr/Volt - 95.76W - Fixd: 36 Vdc @ 2,660mA - Dim: 0-10Vdc/PWM/Resist
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
ELG-100-36B
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
0 to 10 Vdc/PWM/Resistance
Maximum Output Power:
95 W
Output Voltage Range:
18.0 to 36.0 Vdc
Maximum Output Current:
2,660 mA (2.66 A)
Minimum AC Input Voltage:
100
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
142
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, RCM
NEC Class:
2
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
ELG-100
AC/DC LED Pwr Sply - Const Curr/Volt - 95.76W - Fixd: 36 Vdc @ 2,660mA - Dim: 0-10Vdc/PWM/Resist
Search Keywords:
ELG10036B
IN STOCK:
9
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$46.40
$46.400
3
$42.78
$128.340
5
+
$39.55
$197.750
Please Note:
Item may be subject to tariff fee if shipping within the United States