ELG-100-C500B
Mean WellAC/DC LED Pwr Sply - Const Curr - 100W - Fixd: 210 Vdc (OC) @ 500mA - Dim: 0-10 Vdc/PWM/Resist
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
ELG-100-C500B
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
0 to 10 Vdc/PWM/Resistance
Maximum Output Power:
100 W
Output Voltage Range:
100.0 to 200.0 Vdc
Maximum Output Current:
500 mA (0.5 A)
Minimum AC Input Voltage:
100
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
142
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
ELG-100-C
AC/DC LED Pwr Sply - Const Curr - 100W - Fixd: 210 Vdc (OC) @ 500mA - Dim: 0-10 Vdc/PWM/Resist
Search Keywords:
ELG100C500B
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$39.90
$39.900
5
$38.00
$190.000
10
$36.30
$363.000
20
+
$35.30
$706.000
Please Note:
Item may be subject to tariff fee if shipping within the United States