ELG-150-24
MEAN WELLAC/DC - LED - Power Sply - Const Curr/Volt - 150W - Fixed: 24 Vdc - 6,250mA - Dim: No .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
ELG-150-24
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
150 W
Output Voltage Range:
24.0 Vdc (Nom)
Maximum Output Current:
6,250 mA (6.25 A)
Minimum AC Input Voltage:
100
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
142
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, RCM
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
ELG-150
The ELG-150-24 is a 230V LED power supply / metal housing driver, constant voltage and current called CV + CC mode. Depending on the ELG power supply model, there are so-called 3u1 diming options, Smoothing 1-to 10V, 10V PWM and immersion potentiometer, for ELG-150-24 B ilis ELG-150-24 DA gave control Built-in active PFC function, utility up to 89% Short circuit protection, overcurrent, overvoltage and overheating (over temperature)
Search Keywords:
ELG15024
IN STOCK:
9
Can Ship immediately
On Order:
64
can ship 2/3/25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$40.70
$40.700
5
$38.70
$193.500
10
$37.00
$370.000
20
+
$36.00
$720.000
Please Note:
Item may be subject to tariff fee if shipping within the United States