ELG-150-24A
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 150W - Adj: 24 Vdc @ 6,250mA - Dim: No .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
ELG-150-24A
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
150 W
Output Voltage Range:
24.0 Vdc (Nom)
Maximum Output Current:
6,250 mA (6.25 A)
Minimum AC Input Voltage:
100
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
142
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, RCM
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
ELG-150
The MEAN WELL ELG-150-24A is an efficient AC/DC LED power supply that provides a constant current/voltage output for consistent performance. With a power rating of 150W, this power supply is capable of delivering an adjustable 24Vdc at up to 6,250mA. Designed for LED lighting applications, the ELG-150-24A does not support dimming capabilities. Trust in the reliability and quality of MEAN WELL products for your lighting needs.
Search Keywords:
ELG15024A
IN STOCK:
31
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$40.70
$40.700
5
$38.70
$193.500
10
$37.00
$370.000
20
+
$36.00
$720.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1761606-7
Wire-To-Board Connector - 2.54 mm - 20 Contacts - Header - AMP-LATCH Series - Through Hole...
LPV-60-15
AC/DC LED Power Supply - Const Volt - 60W - Fixed: 15 Vdc @ 4,000mA - Dim: No
862-505
4-conductor chassis-mount terminal strip - without ground contact - 5-pole - for 3 mm ø s...
80-2-10
CHEM-WIK DESOLDERING BRAID
LPV-150-15
AC/DC LED Power Supply - Const Volt - 120W - Fixed:15 Vdc @ 8,000mA - Dim: No