ELG-150-24B
Mean WellAC/DC LED Pwr Sply - Const Curr/Volt - 150W - Fixd: 24 Vdc @ 6,250mA - Dim: 0-10Vdc/PWM/Resist .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
ELG-150-24B
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
0 to 10 Vdc/PWM/Resistance
Maximum Output Power:
150 W
Output Voltage Range:
24.0 Vdc (Nom)
Maximum Output Current:
6,250 mA (6.25 A)
Minimum AC Input Voltage:
100
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
142
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, RCM
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
ELG-150
The MEAN WELL ELG-150-24B is a reliable and efficient AC/DC LED Power Supply that is specially designed for versatile lighting applications. With a constant current/constant voltage configuration, it provides a maximum output power of 150W and a fixed output of 24VDC at 6,250mA. Not only does this power supply offer a stable and regulated output, but it also features dimming capabilities. It supports dimming options such as 0-10VDC, PWM, and resistance, giving you a flexible and precise control over the lighting intensity. Built to meet high industry standards, the MEAN WELL ELG-150-24B guarantees long-lasting performance and excellent reliability. It comes equipped with comprehensive protection features including short circuit, over voltage, and over temperature protection, ensuring the safety and integrity of your lighting system. Whether you are looking for consistent lighting performance or the ability to adjust the brightness according to your needs, the MEAN WELL ELG-150-24B is the perfect power supply solution for your LED lighting applications.
Search Keywords:
ELG15024B
IN STOCK:
45
Can Ship immediately
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$42.80
$42.800
5
$40.70
$203.500
10
$38.90
$389.000
20
+
$37.80
$756.000
Please Note:
Item may be subject to tariff fee if shipping within the United States