ELG-150-24DA
Mean WellAC/DC LED Power Sply - Const Curr/Volt - 150W - Dim: 24 Vdc @ 6,250mA - Dim: DALI
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
ELG-150-24DA
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
DALI
Maximum Output Power:
150 W
Output Voltage Range:
24.0 Vdc (Nom)
Maximum Output Current:
6,250 mA (6.25 A)
Minimum AC Input Voltage:
100
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
142
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, RCM
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
ELG-150
AC/DC LED Power Sply - Const Curr/Volt - 150W - Dim: 24 Vdc @ 6,250mA - Dim: DALI
Search Keywords:
ELG15024DA
IN STOCK:
29
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$47.10
$47.100
5
$44.90
$224.500
10
$42.90
$429.000
20
+
$41.70
$834.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
ELG-100-24DA
AC/DC LED Power Supply - Const Curr/Volt - 96W - Dim: 24 Vdc @ 4,000mA - Dim: DALI
HLG-240H-24B
AC/DC LED Pwr Sply - Const Curr/Volt - 240W - Fixd: 24 Vdc @ 10 -000mA - Dim: 1-10Vdc/PWM/...
HLG-80H-48B
AC/DC LED Pwr Sply - Const Curr/Volt - 81.6W - Fixd:48 Vdc @ 1,700mA - Dim: 1-10Vdc/PWM/R...
HLG-150H-24B
AC/DC LED Pwr Sply - Const Curr/Volt - 151W - Fixd: 24 Vdc @ 6,300mA - Dim: 1-10Vdc/PWM/Re...
ELG-75-24DA
AC/DC LED Power Sply - Const Curr/Volt - 75.6W - Dim: 24 Vdc @ 3,150mA - Dim: DALI