ELG-150-36A
Mean WellAC/DC - LED - Power Sply - Const Curr/Volt - 150.1W - Adj: 36 Vdc - 4,170mA - Dim: No .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
ELG-150-36A
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
150 W
Output Voltage Range:
36.0 Vdc (Nom)
Maximum Output Current:
4,170 mA (4.17 A)
Minimum AC Input Voltage:
100
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
142
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, RCM
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
ELG-150
The ELG-150-36V is a LED Power Supply that provides both constant voltage and constant current, at 150W and 36V with the same reliability as the ELG-150-C series. The ELG-150 features diversified function options such as adjustable constant voltage and constant current levels, 3 in 1 dimming function, and DALI functions. The ELG-150 series works for all types of LED luminaire applications, such as LED street lighting, harbor lighting, bay lighting, and flood lighting.
Search Keywords:
ELG15036A
Possible Replacement options available. See Alternatives
IN STOCK:
31
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$40.70
$40.700
5
$38.70
$193.500
10
$37.00
$370.000
20
+
$36.00
$720.000
Please Note:
Item may be subject to tariff fee if shipping within the United States