ELG-150-36B
Mean WellAC/DC LED Pwr Sply - Const Curr/Volt - 150W - Fixd: 36 Vdc @ 4,170mA - Dim: 0-10Vdc/PWM/Resist
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
ELG-150-36B
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
0 to 10 Vdc/PWM/Resistance
Maximum Output Power:
150 W
Output Voltage Range:
36.0 Vdc (Nom)
Maximum Output Current:
4,170 mA (4.17 A)
Minimum AC Input Voltage:
100
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
142
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, RCM
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
ELG-150
AC/DC LED Pwr Sply - Const Curr/Volt - 150W - Fixd: 36 Vdc @ 4,170mA - Dim: 0-10Vdc/PWM/Resist
Search Keywords:
ELG15036B
IN STOCK:
11
Can Ship immediately
Manufacturer Stock:
4
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$42.80
$42.800
5
$40.70
$203.500
10
$38.90
$389.000
20
+
$37.80
$756.000
Please Note:
Item may be subject to tariff fee if shipping within the United States