ELG-200-24DA
Mean WellAC/DC LED Pwr Sply - Const Curr/Volt - 201.6W - Dim: 24 Vdc @ 8,400mA - Dim: DALI
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
ELG-200-24DA
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
DALI
Maximum Output Power:
201 W
Output Voltage Range:
12.0 to 24.0 Vdc
Maximum Output Current:
8,400 mA (8.4 A)
Minimum AC Input Voltage:
100
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
142
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, RCM
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
ELG-200
AC/DC LED Pwr Sply - Const Curr/Volt - 201.6W - Dim: 24 Vdc @ 8,400mA - Dim: DALI
Search Keywords:
ELG20024DA
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
3
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$56.40
$56.400
5
$53.80
$269.000
10
$51.40
$514.000
20
+
$49.90
$998.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
ELG-150-24DA
AC/DC LED Power Sply - Const Curr/Volt - 150W - Dim: 24 Vdc @ 6,250mA - Dim: DALI
ELG-100-24DA
AC/DC LED Power Supply - Const Curr/Volt - 96W - Dim: 24 Vdc @ 4,000mA - Dim: DALI
ELG-75-24DA
AC/DC LED Power Sply - Const Curr/Volt - 75.6W - Dim: 24 Vdc @ 3,150mA - Dim: DALI