ELG-200-54A
Mean WellAC/DC LED Power Sply - Const Curr/Volt - 200.88W - Adj: 54 Vdc @ 3,720mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
ELG-200-54A
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
200 W
Output Voltage Range:
27.0 to 54.0 Vdc
Maximum Output Current:
3,720 mA (3.72 A)
Minimum AC Input Voltage:
100
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
142
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, RCM
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
ELG-200
AC/DC LED Power Sply - Const Curr/Volt - 200.88W - Adj: 54 Vdc @ 3,720mA - Dim: No
Search Keywords:
ELG20054A
IN STOCK:
32
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$50.20
$50.200
5
$47.80
$239.000
10
$45.70
$457.000
20
+
$44.40
$888.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
DPS10131AK2
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount
IG8310RN
Receptacle - Hospital Grade - 125VAC - 20A - 2P3W Isolated Ground
AZ762-1A-12DE
16A SPDT Mini Power Relay 12VDC coil SPST-NO
AFB02512HHA-A
DC Fans - DC Axial Fan - 25x10mm - 12VDC
GLLA01A2B
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Conduit 6A 600VAC 250VDC 12N Rotary Sc...